ULQ2004ATDRG4Q1 | ||
---|---|---|
DigiKey Part Number | 296-24117-2-ND - Tape & Reel (TR) 296-24117-1-ND - Cut Tape (CT) 296-24117-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ULQ2004ATDRG4Q1 | |
Description | IC PWR DRIVER NPN 1:1 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 NPN 500mA 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ULQ2004ATDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | NPN | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.91020 | ¥291.02 |
500 | ¥2.43178 | ¥1,215.89 |
1,000 | ¥2.06958 | ¥2,069.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84320 | ¥4,608.00 |
5,000 | ¥1.74618 | ¥8,730.90 |
12,500 | ¥1.61683 | ¥20,210.38 |
25,000 | ¥1.60082 | ¥40,020.50 |