MFR Recommended
Similar
Similar

ULN2803ADWR | |
|---|---|
DigiKey Part Number | 296-15777-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULN2803ADWR |
Description | TRANS 8NPN DARL 50V 0.5A 18SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2803ADWR Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer Texas Instruments | Current - Collector Cutoff (Max) 50µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type 8 NPN Darlington | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 18-SOIC |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2803CDWR | Texas Instruments | 17,597 | 296-ULN2803CDWRCT-ND | ¥43.00000 | MFR Recommended |
| TBD62083AFWG,EL | Toshiba Semiconductor and Storage | 135,751 | TBD62083AFWGELCT-ND | ¥58.19000 | Similar |
| ULN2003ADR2G | onsemi | 27,385 | ULN2003ADR2GOSCT-ND | ¥34.92000 | Similar |














