
ULN2803CDWR | |
|---|---|
DigiKey Part Number | 296-ULN2803CDWRTR-ND - Tape & Reel (TR) 296-ULN2803CDWRCT-ND - Cut Tape (CT) 296-ULN2803CDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2803CDWR |
Description | 50-V, EIGHT-CHANNEL DARLINGTON A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2803CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.98100 | ¥79.81 |
| 25 | ¥7.23120 | ¥180.78 |
| 100 | ¥6.40590 | ¥640.59 |
| 250 | ¥6.01196 | ¥1,502.99 |
| 500 | ¥5.85846 | ¥2,929.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.86609 | ¥11,732.18 |
| 4,000 | ¥5.72282 | ¥22,891.28 |
| 6,000 | ¥5.65107 | ¥33,906.42 |
| 10,000 | ¥5.57156 | ¥55,715.60 |
| 14,000 | ¥5.52513 | ¥77,351.82 |











