UCC2897ARGPT | |
---|---|
DigiKey Part Number | 296-24093-2-ND - Tape & Reel (TR) 296-24093-1-ND - Cut Tape (CT) 296-24093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2897ARGPT |
Description | IC REG CTRLR MULT TOPOLOGY 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC2897ARGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.88800 | ¥218.88 |
25 | ¥20.69200 | ¥517.30 |
100 | ¥17.93200 | ¥1,793.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.01216 | ¥4,253.04 |
500 | ¥15.26494 | ¥7,632.47 |
1,250 | ¥12.87414 | ¥16,092.68 |
2,500 | ¥12.23042 | ¥30,576.05 |
6,250 | ¥11.77062 | ¥73,566.38 |