New Product
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC23525CDWYR

DigiKey Part Number
296-UCC23525CDWYRTR-ND - Tape & Reel (TR)
296-UCC23525CDWYRCT-ND - Cut Tape (CT)
296-UCC23525CDWYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC23525CDWYR
Description
5A/5A, 5.7KVRMS, REINFORCED SING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5A, 5A
Mfr
Current - Peak Output
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.7V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
13V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
200V/ns
Package / Case
6-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Supplier Device Package
6-SOIC
Pulse Width Distortion (Max)
30ns
Approval Agency
CQC, UL, VDE
Rise / Fall Time (Typ)
6ns, 10ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,330
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥4.92400¥49.24
25¥4.42280¥110.57
100¥3.87480¥387.48
250¥3.61336¥903.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥3.35405¥2,850.94
1,700¥3.24219¥5,511.72
2,550¥3.18623¥8,124.89
4,250¥3.12419¥13,277.81
5,950¥3.08790¥18,373.01
8,500¥3.05305¥25,950.92
Manufacturers Standard Package