New Product
5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC23710BDWR

DigiKey Part Number
296-UCC23710BDWRTR-ND - Tape & Reel (TR)
296-UCC23710BDWRCT-ND - Cut Tape (CT)
296-UCC23710BDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC23710BDWR
Description
SINGLE CHANNEL ISOLATED GATE DRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5A, 5A
Mfr
Current - Peak Output
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.7V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Technology
Optical Coupling
Voltage - Output Supply
13V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
300V/ns
Package / Case
16-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Supplier Device Package
16-SOIC
Pulse Width Distortion (Max)
30ns
Approval Agency
CQC, UL, VDE
Rise / Fall Time (Typ)
15ns, 15ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
10¥13.90200¥139.02
25¥12.68280¥317.07
100¥11.34060¥1,134.06
250¥10.70072¥2,675.18
500¥10.37554¥5,187.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.73606¥19,472.12
4,000¥9.52094¥38,083.76
6,000¥9.41326¥56,479.56
Manufacturers Standard Package