UCC21225ANPLR | ||
---|---|---|
DigiKey Part Number | 296-48221-2-ND - Tape & Reel (TR) 296-48221-1-ND - Cut Tape (CT) 296-48221-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC21225ANPLR | |
Description | DGTL ISO 2.5KV 2CH GT DVR 13VLGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC21225ANPLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 18V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-VLGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.01300 | ¥300.13 |
25 | ¥28.37480 | ¥709.37 |
100 | ¥24.59190 | ¥2,459.19 |
250 | ¥23.33096 | ¥5,832.74 |
500 | ¥20.93466 | ¥10,467.33 |
1,000 | ¥17.65576 | ¥17,655.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.77301 | ¥50,319.03 |