Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21222DR

DigiKey Part Number
296-52191-2-ND - Tape & Reel (TR)
296-52191-1-ND - Cut Tape (CT)
296-52191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21222DR
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21222DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.25V, 1.6V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
CMOS/TTL
Part Status
Active
Rise / Fall Time (Typ)
5ns, 6ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
16-SOIC
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.49000¥27.49
10¥20.57400¥205.74
25¥18.84040¥471.01
100¥16.93610¥1,693.61
250¥16.02812¥4,007.03
500¥15.75254¥7,876.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.55514¥36,387.85
5,000¥14.26871¥71,343.55
Manufacturers Standard Package