UCC20225NPLT | ||
---|---|---|
DigiKey Part Number | 296-46940-2-ND - Tape & Reel (TR) 296-46940-1-ND - Cut Tape (CT) 296-46940-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC20225NPLT | |
Description | DGTL ISO 2.5KV 2CH GT DVR 13VLGA | |
Customer Reference | ||
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC20225NPLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-VLGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.10000 | ¥40.10 |
10 | ¥36.01400 | ¥360.14 |
25 | ¥34.04680 | ¥851.17 |
100 | ¥29.50720 | ¥2,950.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.99388 | ¥6,998.47 |
500 | ¥25.11896 | ¥12,559.48 |
1,250 | ¥21.18465 | ¥26,480.81 |
2,500 | ¥20.12541 | ¥50,313.52 |