UC3875N | |
---|---|
DigiKey Part Number | 296-11332-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3875N |
Description | IC OFFLINE SW FULL-BRDG 20DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology 1MHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3875N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Full-Bridge | |
Voltage - Start Up | 10.75 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 100% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.32000 | ¥133.32 |
20 | ¥122.56150 | ¥2,451.23 |
40 | ¥117.48200 | ¥4,699.28 |
100 | ¥103.51170 | ¥10,351.17 |
260 | ¥98.43135 | ¥25,592.15 |
500 | ¥92.08096 | ¥46,040.48 |