Uncoated 3C94 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U93/76/30-3C94

DigiKey Part Number
1779-1240-ND
Manufacturer
Manufacturer Product Number
U93/76/30-3C94
Description
FERRITE CORE U 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3C94
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
2.992" (76.00mm)
Part Status
Active
Length
3.661" (93.00mm)
Core Type
U
Width
1.181" (30.00mm)
Supplier Device Package
U 93 x 76 x 30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥452.45000¥452.45
16¥270.65125¥4,330.42
Manufacturers Standard Package