Uncoated N87 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
B67345B0001X087
B67345B0001X087

B67345B0001X087

DigiKey Part Number
495-5539-ND
Manufacturer
Manufacturer Product Number
B67345B0001X087
Description
FERRITE CORE U N87 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B67345B0001X087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N87
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
2.992" (76.00mm)
Part Status
Active
Length
3.661" (93.00mm)
Core Type
U
Width
1.181" (30.00mm)
Supplier Device Package
U 93 x 76 x 30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.63000¥211.63
16¥125.26438¥2,004.23
32¥109.25188¥3,496.06