UC3845AD8TRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11,005
Unit Price: ¥8.02000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥7.75312
Datasheet

Direct


STMicroelectronics
In Stock: 348
Unit Price: ¥7.86000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


onsemi
In Stock: 6,480
Unit Price: ¥5.54000
Datasheet

Direct


onsemi
In Stock: 8,652
Unit Price: ¥5.62000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: ¥8.19000
Datasheet

Upgrade


STMicroelectronics
In Stock: 1,604
Unit Price: ¥13.98000
Datasheet

Upgrade


STMicroelectronics
In Stock: 2,177
Unit Price: ¥8.35000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,404
Unit Price: ¥26.79000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 580
Unit Price: ¥0.00000
Datasheet
Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3845AD8TRG4

DigiKey Part Number
UC3845AD8TRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3845AD8TRG4
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3845AD8TRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
50%
Series
Clock Sync
No
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Output Type
PWM
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Buck, Flyback, Forward Converter
Supplier Device Package
8-SOIC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3845AD8TRTexas Instruments11,005296-27153-1-ND¥8.02000MFR Recommended
UC3844ADMMicrochip Technology0150-UC3844ADM-ND¥7.75312Direct
UC3844BD1013TRSTMicroelectronics348497-3682-1-ND¥7.86000Direct
UC3844BD1Gonsemi0UC3844BD1GOS-ND¥0.00000Direct
UC3844BD1R2Gonsemi6,480UC3844BD1R2GOSCT-ND¥5.54000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.58025¥8,950.62
5,000¥3.49116¥17,455.80
7,500¥3.44656¥25,849.20
12,500¥3.39715¥42,464.38
17,500¥3.36824¥58,944.20
Manufacturers Standard Package