
UC3844BD1R2G | |
|---|---|
DigiKey Part Number | UC3844BD1R2GOSTR-ND - Tape & Reel (TR) UC3844BD1R2GOSCT-ND - Cut Tape (CT) UC3844BD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844BD1R2G |
Description | IC REG CTRLR PWM CM 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BD1R2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844AD8 | Texas Instruments | 1,872 | 296-11290-5-ND | ¥13.16000 | Direct |
| UC3845ADM-TR | Microchip Technology | 2,890 | UC3845ADM-TRCT-ND | ¥62.11000 | Direct |
| UC2844BD1 | STMicroelectronics | 1,604 | 497-14806-5-ND | ¥13.98000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.90300 | ¥39.03 |
| 25 | ¥3.50000 | ¥87.50 |
| 100 | ¥3.05820 | ¥305.82 |
| 250 | ¥2.84720 | ¥711.80 |
| 500 | ¥2.71968 | ¥1,359.84 |
| 1,000 | ¥2.61481 | ¥2,614.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.43115 | ¥6,077.88 |
| 5,000 | ¥2.36638 | ¥11,831.90 |

