
UC3845ADM-TR | |
|---|---|
DigiKey Part Number | UC3845ADM-TRTR-ND - Tape & Reel (TR) UC3845ADM-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UC3845ADM-TR |
Description | IC REG CTRLR BUCK/BOOST 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.11000 | ¥62.11 |
| 10 | ¥47.92500 | ¥479.25 |
| 25 | ¥44.38360 | ¥1,109.59 |
| 100 | ¥40.48990 | ¥4,048.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥33.38720 | ¥6,677.44 |

