
UC3844BVD1R2G | |
|---|---|
DigiKey Part Number | UC3844BVD1R2GOSTR-ND - Tape & Reel (TR) UC3844BVD1R2GOSCT-ND - Cut Tape (CT) UC3844BVD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844BVD1R2G |
Description | IC REG CTRLR PWM CM 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BVD1R2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844AD8 | Texas Instruments | 1,872 | 296-11290-5-ND | ¥15.40000 | Direct |
| UC3845ADM-TR | Microchip Technology | 2,890 | UC3845ADM-TRCT-ND | ¥62.11000 | Direct |
| UC2844BD1 | STMicroelectronics | 1,604 | 497-14806-5-ND | ¥13.98000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.99400 | ¥39.94 |
| 25 | ¥3.57920 | ¥89.48 |
| 100 | ¥3.12850 | ¥312.85 |
| 250 | ¥2.91304 | ¥728.26 |
| 500 | ¥2.78318 | ¥1,391.59 |
| 1,000 | ¥2.67625 | ¥2,676.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.48874 | ¥6,221.85 |
| 5,000 | ¥2.42268 | ¥12,113.40 |


