UC2843AN | ||
---|---|---|
DigiKey Part Number | 296-11179-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UC2843AN | |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2843AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.20600 | ¥112.06 |
50 | ¥10.63280 | ¥531.64 |
100 | ¥8.73390 | ¥873.39 |
250 | ¥8.16468 | ¥2,041.17 |
500 | ¥7.21520 | ¥3,607.60 |
1,000 | ¥5.69622 | ¥5,696.22 |
2,500 | ¥5.31647 | ¥13,291.17 |
5,000 | ¥5.05065 | ¥25,253.25 |