UA9636ACDR | ||
---|---|---|
DigiKey Part Number | 296-UA9636ACDRTR-ND - Tape & Reel (TR) 296-UA9636ACDRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | UA9636ACDR | |
Description | IC DRIVER 2/0 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/0 Driver RS232, RS423 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UA9636ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥9.42200 | ¥94.22 |
25 | ¥8.94280 | ¥223.57 |
100 | ¥7.34610 | ¥734.61 |
250 | ¥6.86744 | ¥1,716.86 |
500 | ¥6.06892 | ¥3,034.46 |