UA7824CKTTR | ||
---|---|---|
DigiKey Part Number | 296-21934-2-ND - Tape & Reel (TR) 296-21934-1-ND - Cut Tape (CT) 296-21934-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UA7824CKTTR | |
Description | IC REG LIN 24V 1.5A DDPAK/TO263 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) | |
Datasheet | Datasheet | |
EDA/CAD Models | UA7824CKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.84800 | ¥78.48 |
25 | ¥7.45080 | ¥186.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.99237 | ¥3,992.37 |
2,500 | ¥3.72619 | ¥9,315.48 |
5,000 | ¥3.53987 | ¥17,699.35 |
12,500 | ¥3.40679 | ¥42,584.88 |