
TXS0108EPWR | |
|---|---|
DigiKey Part Number | 296-23011-2-ND - Tape & Reel (TR) 296-23011-1-ND - Cut Tape (CT) 296-23011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108EPWR |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108EPWR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 60Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.4 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW-Q100J | Nexperia USA Inc. | 1,349 | 1727-74AVC8T245PW-Q100JCT-ND | ¥10.28000 | Similar |
| 74LVCH8T245PW,118 | Nexperia USA Inc. | 3,625 | 1727-4419-1-ND | ¥7.73000 | Similar |
| LXS0108LEX | Diodes Incorporated | 2,526 | 31-LXS0108LEXTR-ND | ¥7.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.16300 | ¥91.63 |
| 25 | ¥8.31320 | ¥207.83 |
| 100 | ¥7.38350 | ¥738.35 |
| 250 | ¥6.93952 | ¥1,734.88 |
| 500 | ¥6.80736 | ¥3,403.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.27048 | ¥12,540.96 |
| 4,000 | ¥6.12129 | ¥24,485.16 |
| 6,000 | ¥6.04658 | ¥36,279.48 |
| 10,000 | ¥5.96383 | ¥59,638.30 |










