TVP5147M1PFPR | ||
---|---|---|
DigiKey Part Number | 296-27132-2-ND - Tape & Reel (TR) 296-27132-1-ND - Cut Tape (CT) 296-27132-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TVP5147M1PFPR | |
Description | IC VIDEO DECODER 10BIT 80TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | TVP5147M1PFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | LCD TV/Monitor | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥62.25100 | ¥622.51 |
25 | ¥59.35360 | ¥1,483.84 |
100 | ¥51.53750 | ¥5,153.75 |
250 | ¥49.22128 | ¥12,305.32 |
500 | ¥44.87820 | ¥22,439.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.08749 | ¥39,087.49 |
2,000 | ¥37.63982 | ¥75,279.64 |