TUSB8044AEVM | ||
---|---|---|
DigiKey Part Number | 296-TUSB8044AEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TUSB8044AEVM | |
Description | USB TRANSCEIVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TUSB8044A USB Hub Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Hub | |
Embedded | - | |
Utilized IC / Part | TUSB8044A | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,941.41000 | ¥1,941.41 |