
TUSB522PIRGER | |
|---|---|
DigiKey Part Number | 296-47678-2-ND - Tape & Reel (TR) 296-47678-1-ND - Cut Tape (CT) 296-47678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB522PIRGER |
Description | TUSB522PIRGER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB522PIRGER Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 1.25 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 98mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Input Differential | Package / Case 24-VFQFN Exposed Pad |
Output Differential | Supplier Device Package 24-VQFN (4x4) |
Data Rate (Max) 5Gbps | Base Product Number |
Number of Channels 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.37000 | ¥23.37 |
| 10 | ¥17.36000 | ¥173.60 |
| 25 | ¥15.86440 | ¥396.61 |
| 100 | ¥14.21890 | ¥1,421.89 |
| 250 | ¥13.43536 | ¥3,358.84 |
| 500 | ¥13.10876 | ¥6,554.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.09348 | ¥36,280.44 |
| 6,000 | ¥11.85845 | ¥71,150.70 |










