
CAXC8T245QWRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-CAXC8T245QWRGYRQ1TR-ND - Tape & Reel (TR) 296-CAXC8T245QWRGYRQ1CT-ND - Cut Tape (CT) 296-CAXC8T245QWRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC8T245QWRGYRQ1 |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CAXC8T245QWRGYRQ1 Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 0.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 24-VQFN (5.5x3.5) |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥13.96800 | ¥139.68 |
| 25 | ¥12.74240 | ¥318.56 |
| 100 | ¥11.39360 | ¥1,139.36 |
| 250 | ¥10.75100 | ¥2,687.75 |
| 500 | ¥10.42614 | ¥5,213.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.65100 | ¥28,953.00 |
| 6,000 | ¥9.45829 | ¥56,749.74 |





