
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TUSB3410VF | |
---|---|
DigiKey Part Number | 296-12699-ND |
Manufacturer | |
Manufacturer Product Number | TUSB3410VF |
Description | IC CONV SERIAL-TO-USB 32-LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TUSB3410VF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Serial Port Controller | |
Core Processor | 8052 | |
Program Memory Type | ROM (10kB) | |
Controller Series | TUSB | |
RAM Size | 18K x 8 | |
Interface | I2C, USB, UART | |
Number of I/O | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Obsolete
For Use With
1 Items
Related Products
1 Items
You May Also Be Interested InSee All
10 Items