TUSB216RWBT | |
---|---|
DigiKey Part Number | 296-TUSB216RWBTTR-ND - Tape & Reel (TR) 296-TUSB216RWBTCT-ND - Cut Tape (CT) 296-TUSB216RWBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB216RWBT |
Description | USB 2.0 REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver 3 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB216RWBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 3 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 2.5 pF | |
Voltage - Supply | 2.3V ~ 6.5V | |
Current - Supply | 22mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥39.58800 | ¥395.88 |
25 | ¥37.42720 | ¥935.68 |
100 | ¥32.43560 | ¥3,243.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.63204 | ¥5,408.01 |
500 | ¥20.58626 | ¥10,293.13 |