TSC2046IRGVT | ||
---|---|---|
DigiKey Part Number | 296-48788-2-ND - Tape & Reel (TR) 296-48788-1-ND - Cut Tape (CT) 296-48788-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSC2046IRGVT | |
Description | IC SCREEN CNTRL 12BIT 16FN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSC2046IRGVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.41400 | ¥234.14 |
25 | ¥22.13280 | ¥553.32 |
100 | ¥19.18240 | ¥1,918.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.19848 | ¥4,549.62 |
500 | ¥16.32928 | ¥8,164.64 |
1,250 | ¥13.77169 | ¥17,214.61 |
2,500 | ¥13.08312 | ¥32,707.80 |
6,250 | ¥12.59129 | ¥78,695.56 |