ADS7846IRGVT | ||
---|---|---|
DigiKey Part Number | 296-15076-2-ND - Tape & Reel (TR) 296-15076-1-ND - Cut Tape (CT) 296-15076-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS7846IRGVT | |
Description | IC SCREEN CNTRL 12BIT 16FN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS7846IRGVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥41.59700 | ¥415.97 |
25 | ¥39.32600 | ¥983.15 |
100 | ¥34.08270 | ¥3,408.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.33496 | ¥8,083.74 |
500 | ¥29.01414 | ¥14,507.07 |
1,250 | ¥24.46970 | ¥30,587.12 |
2,500 | ¥23.24621 | ¥58,115.53 |