
TS5A3154YZPR | |
|---|---|
DigiKey Part Number | 296-19900-2-ND - Tape & Reel (TR) 296-19900-1-ND - Cut Tape (CT) 296-19900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3154YZPR |
Description | IC SWITCH SPDTX1 900MOHM 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3154YZPR Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection 12pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 19pF, 36pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 8-XFBGA, DSBGA |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 8-DSBGA |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 16ns, 15ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.20100 | ¥42.01 |
| 25 | ¥3.77440 | ¥94.36 |
| 100 | ¥3.30060 | ¥330.06 |
| 250 | ¥3.07512 | ¥768.78 |
| 500 | ¥2.93916 | ¥1,469.58 |
| 1,000 | ¥2.82726 | ¥2,827.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.68902 | ¥8,067.06 |
| 6,000 | ¥2.62136 | ¥15,728.16 |
| 9,000 | ¥2.58748 | ¥23,287.32 |
| 15,000 | ¥2.54995 | ¥38,249.25 |
| 21,000 | ¥2.52802 | ¥53,088.42 |
| 30,000 | ¥2.50692 | ¥75,207.60 |











