
ECS-2016MV-080-DN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MV-080-DN-TR-ND - Tape & Reel (TR) 50-ECS-2016MV-080-DN-TRCT-ND - Cut Tape (CT) 50-ECS-2016MV-080-DN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-080-DN-TR |
Description | XTAL OSC XO 8MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥8.31100 | ¥83.11 |
| 25 | ¥7.86000 | ¥196.50 |
| 50 | ¥7.53400 | ¥376.70 |
| 100 | ¥7.22220 | ¥722.22 |
| 250 | ¥6.82936 | ¥1,707.34 |
| 500 | ¥6.54702 | ¥3,273.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.27627 | ¥6,276.27 |
| 2,000 | ¥6.01692 | ¥12,033.84 |
| 3,000 | ¥5.87029 | ¥17,610.87 |
| 5,000 | ¥5.69073 | ¥28,453.65 |
| 7,000 | ¥5.57551 | ¥39,028.57 |
| 10,000 | ¥5.45598 | ¥54,559.80 |











