
TS3A5017RSVR | |
|---|---|
DigiKey Part Number | 296-24683-2-ND - Tape & Reel (TR) 296-24683-1-ND - Cut Tape (CT) 296-24683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5017RSVR |
Description | IC SWITCH SP4T X 2 12OHM 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 12Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5017RSVR Models |
Category | -3db Bandwidth 165MHz |
Manufacturer Texas Instruments | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.5pF, 19pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -49dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 12Ohm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-UQFN (2.6x1.8) |
Voltage - Supply, Single (V+) 2.3V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 9.5ns, 3.5ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.29133 | ¥12,873.99 |
| 6,000 | ¥4.19203 | ¥25,152.18 |
| 9,000 | ¥4.14231 | ¥37,280.79 |
| 15,000 | ¥4.08724 | ¥61,308.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.11200 | ¥71.12 |
| 25 | ¥6.42760 | ¥160.69 |
| 100 | ¥5.67820 | ¥567.82 |
| 250 | ¥5.32124 | ¥1,330.31 |
| 500 | ¥5.10606 | ¥2,553.03 |
| 1,000 | ¥4.99797 | ¥4,997.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.51700 | ¥65.17 |
| 25 | ¥5.88160 | ¥147.04 |
| 100 | ¥5.18860 | ¥518.86 |
| 250 | ¥4.85780 | ¥1,214.45 |
| 500 | ¥4.65832 | ¥2,329.16 |
| 1,000 | ¥4.54246 | ¥4,542.46 |







