TRSF3232EIPW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 723
Unit Price: ¥29.44000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,279
Unit Price: ¥114.12000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 838
Unit Price: ¥112.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 764
Unit Price: ¥16.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 350
Unit Price: ¥18.34000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15
Unit Price: ¥16.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: ¥19.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥18.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15
Unit Price: ¥19.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15,477
Unit Price: ¥19.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 840
Unit Price: ¥20.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,263
Unit Price: ¥17.45000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,941
Unit Price: ¥17.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,782
Unit Price: ¥69.30000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232EIPW

DigiKey Part Number
296-34682-5-ND
Manufacturer
Manufacturer Product Number
TRSF3232EIPW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232EIPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65C3232PWTexas Instruments723296-26333-5-ND¥29.44000Parametric Equivalent
MAX3232EEUE+Analog Devices Inc./Maxim Integrated1,279MAX3232EEUE+-ND¥114.12000Direct
MAX3232EEUE+TAnalog Devices Inc./Maxim Integrated838MAX3232EEUE+TCT-ND¥112.30000Direct
ICL3232CVZRenesas Electronics Corporation764ICL3232CVZ-ND¥16.95000Similar
ICL3232CVZ-TRenesas Electronics Corporation350ICL3232CVZ-TCT-ND¥18.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types