
TRS3243ECRHBR | |
|---|---|
DigiKey Part Number | 296-21905-2-ND - Tape & Reel (TR) 296-21905-1-ND - Cut Tape (CT) 296-21905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243ECRHBR |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243ECRHBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-VQFN (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL4245EIRZ | Renesas Electronics Corporation | 3,002 | ISL4245EIRZ-ND | ¥63.76000 | Similar |
| SP3243EUER-L/TR | MaxLinear, Inc. | 2,815 | 1016-SP3243EUER-L/TRCT-ND | ¥13.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥13.70300 | ¥137.03 |
| 25 | ¥12.49440 | ¥312.36 |
| 100 | ¥11.17030 | ¥1,117.03 |
| 250 | ¥10.53796 | ¥2,634.49 |
| 500 | ¥10.21112 | ¥5,105.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.45635 | ¥28,369.05 |
| 6,000 | ¥9.26682 | ¥55,600.92 |
| 9,000 | ¥9.17192 | ¥82,547.28 |




