
SP3243EUER-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3243EUER-L/TR-ND - Tape & Reel (TR) 1016-SP3243EUER-L/TRCT-ND - Cut Tape (CT) 1016-SP3243EUER-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EUER-L/TR |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EUER-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3243EIRZ | Renesas Electronics Corporation | 8,220 | ISL3243EIRZ-ND | ¥24.81000 | Similar |
| ISL3243EIRZ-T | Renesas Electronics Corporation | 13,516 | 20-ISL3243EIRZ-TCT-ND | ¥28.53000 | Similar |
| MAX3243ECRHBR | Texas Instruments | 8,026 | 296-31678-1-ND | ¥20.95000 | Similar |
| MAX3243EIRHBR | Texas Instruments | 6,380 | 296-21508-1-ND | ¥20.95000 | Similar |
| TRS3243ECRHBR | Texas Instruments | 5,077 | 296-21905-1-ND | ¥18.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.79200 | ¥97.92 |
| 25 | ¥8.88840 | ¥222.21 |
| 100 | ¥7.89870 | ¥789.87 |
| 250 | ¥7.42712 | ¥1,856.78 |
| 500 | ¥7.14246 | ¥3,571.23 |
| 1,000 | ¥7.08573 | ¥7,085.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.61886 | ¥19,856.58 |
| 6,000 | ¥6.47734 | ¥38,864.04 |
| 9,000 | ¥6.40643 | ¥57,657.87 |

