
MAX3243ECRHBR | |
|---|---|
DigiKey Part Number | 296-31678-2-ND - Tape & Reel (TR) 296-31678-1-ND - Cut Tape (CT) 296-31678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECRHBR |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECRHBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-VQFN (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL4243EIRZ | Renesas Electronics Corporation | 350 | ISL4243EIRZ-ND | ¥66.90000 | Similar |
| MAX3243EETJ+ | Analog Devices Inc./Maxim Integrated | 347 | 505-MAX3243EETJ+-ND | ¥204.19000 | Similar |
| MAX3243EETJ+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3243EETJ+TTR-ND | ¥151.30124 | Similar |
| SP3243EUER-L/TR | MaxLinear, Inc. | 2,815 | 1016-SP3243EUER-L/TRCT-ND | ¥13.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.95000 | ¥20.95 |
| 10 | ¥15.50600 | ¥155.06 |
| 25 | ¥14.15280 | ¥353.82 |
| 100 | ¥12.66110 | ¥1,266.11 |
| 250 | ¥11.94992 | ¥2,987.48 |
| 500 | ¥11.60218 | ¥5,801.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.73276 | ¥32,198.28 |
| 6,000 | ¥10.51952 | ¥63,117.12 |

