Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3232ECDBR | |
|---|---|
DigiKey Part Number | 296-23806-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3232ECDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232ECDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3232EIDBR | Texas Instruments | 4,566 | 296-TRS3232EIDBRCT-ND | ¥10.50000 | Direct |
| MAX3232CDBR | Texas Instruments | 1,044 | 296-13093-1-ND | ¥20.51000 | Parametric Equivalent |
| MAX3232ECDBR | Texas Instruments | 0 | 296-19850-1-ND | ¥12.82000 | Parametric Equivalent |
| MAX3232EEAE+ | Analog Devices Inc./Maxim Integrated | 638 | MAX3232EEAE+-ND | ¥113.71000 | Upgrade |
| MAX3232EEAE+T | Analog Devices Inc./Maxim Integrated | 2,475 | MAX3232EEAE+TCT-ND | ¥113.71000 | Upgrade |







