TRF7962RHBT | ||
---|---|---|
DigiKey Part Number | 296-TRF7962RHBTTR-ND - Tape & Reel (TR) 296-TRF7962RHBTCT-ND - Cut Tape (CT) 296-TRF7962RHBTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRF7962RHBT | |
Description | IC RFID READER 13.56MHZ 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V | |
EDA/CAD Models | TRF7962RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.45500 | ¥454.55 |
25 | ¥43.34200 | ¥1,083.55 |
100 | ¥37.63490 | ¥3,763.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.94348 | ¥8,985.87 |
500 | ¥32.77188 | ¥16,385.94 |
1,250 | ¥28.54331 | ¥35,679.14 |
2,500 | ¥27.48614 | ¥68,715.35 |