TRF7962RHBR | ||
---|---|---|
DigiKey Part Number | 296-TRF7962RHBRTR-ND - Tape & Reel (TR) 296-TRF7962RHBRCT-ND - Cut Tape (CT) 296-TRF7962RHBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRF7962RHBR | |
Description | IC RFID READER 13.56MHZ 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V | |
EDA/CAD Models | TRF7962RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥41.93300 | ¥419.33 |
25 | ¥39.64440 | ¥991.11 |
100 | ¥34.35780 | ¥3,435.78 |
250 | ¥32.59572 | ¥8,148.93 |
500 | ¥29.24810 | ¥14,624.05 |
1,000 | ¥24.66704 | ¥24,667.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.43369 | ¥70,301.07 |