TRF3722EVM | |
---|---|
DigiKey Part Number | 296-38506-ND |
Manufacturer | |
Manufacturer Product Number | TRF3722EVM |
Description | EVAL MODULE FOR TRF3722 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - TRF3722 Modulator 400MHz ~ 4.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 400MHz ~ 4.1GHz | |
For Use With/Related Products | TRF3722 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.39000 | ¥1,960.39 |