
TRF3722IRGZR | |
|---|---|
DigiKey Part Number | 296-TRF3722IRGZRTR-ND - Tape & Reel (TR) 296-TRF3722IRGZRCT-ND - Cut Tape (CT) 296-TRF3722IRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF3722IRGZR |
Description | RF MODULATOR 400MHZ-4.2GHZ 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 4.2GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3722IRGZR Models |
Category | Output Power 1dBm |
Manufacturer Texas Instruments | Current - Supply 374 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Test Frequency 1.8GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 750MHz ~ 3.6GHz | Package / Case 48-VFQFN Exposed Pad |
RF Frequency 400MHz ~ 4.2GHz | Supplier Device Package 48-VQFN (7x7) |
P1dB 13dBm | Base Product Number |
Noise Floor -156dBm/Hz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.36000 | ¥159.36 |
| 10 | ¥126.98600 | ¥1,269.86 |
| 25 | ¥118.88600 | ¥2,972.15 |
| 100 | ¥109.98430 | ¥10,998.43 |
| 250 | ¥105.74216 | ¥26,435.54 |
| 500 | ¥103.18508 | ¥51,592.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥112.99197 | ¥282,479.92 |






