


TPS7A3501DRVR | |
|---|---|
DigiKey Part Number | 296-40972-2-ND - Tape & Reel (TR) 296-40972-1-ND - Cut Tape (CT) 296-40972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3501DRVR |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3501DRVR Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 42dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.21V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥7.75600 | ¥77.56 |
| 25 | ¥7.01720 | ¥175.43 |
| 100 | ¥6.20130 | ¥620.13 |
| 250 | ¥5.81196 | ¥1,452.99 |
| 500 | ¥5.57704 | ¥2,788.52 |
| 1,000 | ¥5.46119 | ¥5,461.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.14501 | ¥15,435.03 |
| 6,000 | ¥5.02818 | ¥30,169.08 |
| 9,000 | ¥4.96968 | ¥44,727.12 |
| 15,000 | ¥4.90486 | ¥73,572.90 |






