TRF372017EVM | ||
---|---|---|
DigiKey Part Number | 296-TRF372017EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TRF372017EVM | |
Description | EVAL MODULE FOR TRF372017 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - TRF372017 Modulator 300MHz ~ 4.8GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 300MHz ~ 4.8GHz | |
For Use With/Related Products | TRF372017 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,916.99000 | ¥2,916.99 |