RF Modulator IC 300MHz ~ 4.8GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF372017IRGZT

DigiKey Part Number
296-27805-2-ND - Tape & Reel (TR)
296-27805-1-ND - Cut Tape (CT)
296-27805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF372017IRGZT
Description
RF MODULATOR 300MHZ-4.8GHZ 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Modulator IC 300MHz ~ 4.8GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF372017IRGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
3dBm
Manufacturer
Texas Instruments
Current - Supply
200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Part Status
Active
Test Frequency
2.7GHz
Function
Upconverter
Mounting Type
Surface Mount
LO Frequency
300MHz ~ 4.8GHz
Package / Case
48-VFQFN Exposed Pad
RF Frequency
300MHz ~ 4.8GHz
Supplier Device Package
48-VQFN (7x7)
P1dB
12dBm
Base Product Number
Noise Floor
-153dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.22000¥134.22
10¥106.31900¥1,063.19
25¥99.34920¥2,483.73
100¥92.97460¥9,297.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥88.04172¥22,010.43
500¥85.84206¥42,921.03
750¥84.74023¥63,555.17
Manufacturers Standard Package