TPSM828303AEVM-245 | ||
---|---|---|
DigiKey Part Number | 296-TPSM828303AEVM-245-ND | |
Manufacturer | ||
Manufacturer Product Number | TPSM828303AEVM-245 | |
Description | IC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPSM828303A - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.8V | |
Current - Output | 3A | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPSM828303A | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.02000 | ¥650.02 |
10 | ¥617.54800 | ¥6,175.48 |
25 | ¥601.29520 | ¥15,032.38 |
100 | ¥556.60440 | ¥55,660.44 |