TPSM5601R5SEVM | ||
---|---|---|
DigiKey Part Number | 296-TPSM5601R5SEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TPSM5601R5SEVM | |
Description | EVAL BOARD FOR TPSM5601R5S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPSM5601R5S - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.2V, 1.8V, 2.5V, 3.3V or 5V | |
Current - Output | - | |
Voltage - Input | 4.2V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPSM5601R5S | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.03000 | ¥478.03 |