Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 4.5V - 14.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS84620RUQR

DigiKey Part Number
296-27941-2-ND - Tape & Reel (TR)
296-27941-1-ND - Cut Tape (CT)
296-27941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS84620RUQR
Description
DC DC CONVERTER 1.2-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 4.5V - 14.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS84620RUQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
90%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
47-BQFN Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
47-B1QFN (15x9)
Voltage - Input (Max)
14.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.83000¥108.83
5¥104.76400¥523.82
10¥103.06100¥1,030.61
25¥100.86080¥2,521.52
50¥99.22180¥4,961.09
100¥97.60750¥9,760.75
250¥95.51152¥23,877.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥93.95428¥46,977.14
Manufacturers Standard Package