TPS84620-692 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS84620EVM-692

DigiKey Part Number
296-27942-ND
Manufacturer
Manufacturer Product Number
TPS84620EVM-692
Description
EVAL BOARD FOR TPS84620692
Customer Reference
Detailed Description
TPS84620-692 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6A
Manufacturer
Texas Instruments
Voltage - Input
4.5V ~ 14.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Obsolete
Frequency - Switching
630kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS84620-692
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥489.27000¥489.27
Manufacturers Standard Package