TPS7B8150DGNR | ||
---|---|---|
DigiKey Part Number | 296-TPS7B8150DGNRTR-ND - Tape & Reel (TR) 296-TPS7B8150DGNRCT-ND - Cut Tape (CT) 296-TPS7B8150DGNRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7B8150DGNR | |
Description | IC REG LINEAR 5V 150MA 8MSOP PWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7B8150DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.29100 | ¥82.91 |
25 | ¥7.87120 | ¥196.78 |
100 | ¥6.46490 | ¥646.49 |
250 | ¥6.04308 | ¥1,510.77 |
500 | ¥5.34050 | ¥2,670.25 |
1,000 | ¥4.21616 | ¥4,216.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.93510 | ¥9,837.75 |
5,000 | ¥3.73836 | ¥18,691.80 |
12,500 | ¥3.59782 | ¥44,972.75 |