TPS7A6950QDRQ1 | |
---|---|
DigiKey Part Number | 296-37004-2-ND - Tape & Reel (TR) 296-37004-1-ND - Cut Tape (CT) 296-37004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6950QDRQ1 |
Description | IC REG LINEAR 5V 150MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6950QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.73400 | ¥77.34 |
25 | ¥7.33640 | ¥183.41 |
100 | ¥6.02690 | ¥602.69 |
250 | ¥5.63360 | ¥1,408.40 |
500 | ¥4.97846 | ¥2,489.23 |
1,000 | ¥3.93040 | ¥3,930.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66837 | ¥9,170.92 |
5,000 | ¥3.48494 | ¥17,424.70 |
12,500 | ¥3.35394 | ¥41,924.25 |
25,000 | ¥3.24913 | ¥81,228.25 |