


TPS7A2450DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2450DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2450DBVRCT-ND - Cut Tape (CT) 296-TPS7A2450DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2450DBVR |
Description | IC REG LINEAR 5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2450DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 62dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.00000 | ¥6.00 |
| 10 | ¥4.25300 | ¥42.53 |
| 25 | ¥3.81400 | ¥95.35 |
| 100 | ¥3.33050 | ¥333.05 |
| 250 | ¥3.10092 | ¥775.23 |
| 500 | ¥2.96214 | ¥1,481.07 |
| 1,000 | ¥2.84808 | ¥2,848.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.70707 | ¥8,121.21 |
| 6,000 | ¥2.63809 | ¥15,828.54 |
| 9,000 | ¥2.60354 | ¥23,431.86 |
| 15,000 | ¥2.56527 | ¥38,479.05 |
| 21,000 | ¥2.54290 | ¥53,400.90 |
| 30,000 | ¥2.52138 | ¥75,641.40 |









